TPA3244EVM

Texas Instruments
595-TPA3244EVM
TPA3244EVM

Mfr.:

Description:
Audio IC Development Tools TPA3244EVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.993,31 kr. 1.993,31 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TPA3244
14 V to 31.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 160 mm x 120 mm
Product Type: Audio IC Development Tools
Series: TPA3244
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 91,642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPA3244EVM PurePath™ Ultra-HD Evaluation Module

Texas Instruments TPA3244EVM PurePath™ Ultra-HD Evaluation Module (EVM) demonstrates the TPA3244DDW integrated circuit. This evaluation module supports two BTL (stereo 2.0) output channels and one PBTL (mono 0.1) output channel. This module also supports one BTL plus two SE (2.1) output channels and four SE (4.0) output channel configurations. The NE5532 is a high-performance audio op amp designed to allow TPA3244DDW operation. The NE5532 can send differential or single-ended input signals to the evaluation module with differential inputs yielding the optimal performance. The Texas Instruments TPA3244EVM is a complete 2VRMS analog input 2×40W continuous/2×100W peak stereo high-power amplifier ready for evaluation and excellent listening experience.