THS6232RHFEVM

Texas Instruments
595-THS6232RHFEVM
THS6232RHFEVM

Mfr.:

Description:
Amplifier IC Development Tools THS6232 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
825,67 kr. 825,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
THS6232RHF
7 V to 40 V
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: THS6232RHF
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

THS6232RHFEVM Amplifier Evaluation Module (EVM)

Texas Instruments THS6232RHFEVM Amplifier Evaluation Module (EVM) is designed to quickly and easily demonstrate the THS6232 amplifier's functionality and versatility. The evaluation module can connect to power, signal sources, and test instruments through onboard connectors. The evaluation module configures for easy connection with common 50Ω laboratory equipment on its inputs and outputs. The amplifier is configured for a differential input with a gain of 10V/V to a differential output. The board includes jumpers to easily switch the device between different bias modes and a potentiometer to set the value of the IADJ pin. The Texas Instruments THS6232RHFEVM can be easily configured for other gains and single- or split-supply operation. The output transformer and resistors can be configured to present a 50Ω single-ended output.