TAS5825PEVM

Texas Instruments
595-TAS5825PEVM
TAS5825PEVM

Mfr.:

Description:
Audio IC Development Tools TAS5825P high effici ency class-D audio

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.118,42 kr. 2.118,42 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Amplifier
TAS5825P
1.8 V, 3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio IC Development Tools
Series: TAS5825P
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 277,102 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TAS5825PEVM Evaluation Module

Texas Instruments TAS5825PEVM Evaluation Module features a TAS5825P amplifier and optional battery power supply input with an LM5155 boost. This evaluation module features the default system configuration with 5V battery input. The TAS5825PEVM includes a flexible TAS5825P Hybrid-Pro output (HPFB pin) to customer system board capability. This evaluation module offers a demonstration, evaluation, and development environment via the PurePath Console 3 software. The Texas Instruments TAS5825PEVM selects digital audio data input from USB audio, optical SPDIF, PSIA, and a 3.5mm analog jack.