LM5152EVM-BST

Texas Instruments
595-LM5152EVM-BST
LM5152EVM-BST

Mfr.:

Description:
Power Management IC Development Tools LM5152 boost control ler evaluation modu

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
825,67 kr. 825,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
13.5 V
8.5 V
LM5152-Q1
LM5152-BST
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Voltmeter, Ammeter, Oscilloscope
Output Current: 4 A, 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LM5152EVM-BST Controller Evaluation Module

Texas Instruments LM5152EVM-BST Controller Evaluation Module (EVM) showcases the features and performance of the LM5152-Q1 wide input voltage synchronous boost controller. The features include low IQ operation, internal feedback resistors, bypass mode operation when VIN is greater than the VOUT regulation target, and dynamic output voltage tracking. It also includes a STATUS indicator, programmable frequency, clock dithering, and programmable UVLO. The evaluation module is designed to maintain the minimum output of 8.5V at 440kHz during the automotive cranking down to 2.5V boost input. The Texas Instruments LM5152EVM-BST is designed to ease configuration, enabling a user to evaluate the device for an automotive application.