DRV8145P-Q1LEVM

Texas Instruments
595-DRV8145P-Q1LEVM
DRV8145P-Q1LEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8145P-Q1 evaluati on module for high-

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.242,69 kr. 1.242,69 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 36 V
DRV8145P-Q1
DRV8145PL
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Output Current: 46 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DRV8145P-Q1EVM Driver Evaluation Module

Texas Instruments DRV8145P-Q1EVM Driver Evaluation Module (EVM) showcases the performance and features of the DRV8145P-Q1 Half-Bridge Driver. Featuring a fully integrated half-bridge driver intended for a wide range of automotive applications. The Texas Instruments DRV8145P-Q1EVM is intended for high-current applications with a 4.5V to 35V operating voltage and a 46A max output current.