DRV8434SEVM

Texas Instruments
595-DRV8434SEVM
DRV8434SEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8434S stepper dri vers with stall det

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
625,52 kr. 625,52 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 48 V
DRV8434S
DRV8434S
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Bipolar Stepper Motor Driver
Interface Type: SPI, USB
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DRV8434SEVM Evaluation Module

Texas Instruments DRV8434SEVM Evaluation Module allows users to evaluate the DRV8434S device. The DRV8434S is a fully integrated stepper motor driver, supporting up to 2.5A full-scale current with an internal micro-stepping indexer, smart tune decay technology, advanced stall detection algorithm, and integrated current sensing.