DRV8215EVM

Texas Instruments
595-DRV8215EVM
DRV8215EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8215 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
825,67 kr. 825,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
DRV8215
DRV8215
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DRV8215EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8215EVM Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8215 device. The evaluation module has been configured and programmed to work out of the box and begin spinning motors immediately. The DRV8215 is an integrated motor driver with an N-channel H-bridge, charge pump, current-sense output, current regulation, and protection circuitry. The DRV8215 integrates stall detection, speed regulation, and voltage regulation. The tripler charge pump allows the device to operate down to 1.65V to accommodate 1.8V supply rails and low battery conditions. The charge pump allows for 100% duty-cycle operation and integrates all capacitors. A GUI application for easy motor driver control accompanies the Texas Instruments DRV8215EVM.