DP149RSBEVM

Texas Instruments
595-DP149RSBEVM
DP149RSBEVM

Mfr.:

Description:
Interface Development Tools EVALUATE DP149 FOR V IDEO APPLICATIONS

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.493,73 kr. 2.493,73 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
HDMI Retimer
DP149
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: DP149 3.4 Gbps DP++ to HDMI retimer
Interface Type: I2C, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: DP149RSB
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DP149RSBEVM DP++ to HDMI Retimer EVM

Texas Instruments DP149RSBEVM DP++ to HDMI Retimer Evaluation Module (EVM) is a PCB created to help customers evaluate the DP149 device for video applications. This evaluation module can also be used as a hardware reference design to implement the DP149 in the RSB package. This evaluation module is a plug-and-play design that includes an I2C programming interface for an external I2C host connection. Local I2C access is also available through a USB interface via the TUSB3410. The evaluation module includes a DC power jack (J9) to accept a 5V wall power adapter. It is also possible to power the Texas Instruments DP149RSBEVM connecting a USB micro cable from J13 to a USB host and setting the SW2 to position 3.