STEVAL-ISC005V1

STMicroelectronics
511-STEVAL-ISC005V1
STEVAL-ISC005V1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for the STUSB4500 USB Power Delivery controller

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 06/03/2026
7
TBD
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
414,70 kr. 414,70 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Distribution
5 V
STUSB4500
STEVAL-ISC005V1
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 260,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

USB Type-C & Power Delivery Portfolio

STMicroelectronics USB Type-C and Power Delivery Portfolio is designed for various hardware/software partitioning solutions to best match specific application requirements and design architectures. The ICs are manufactured using High-voltage technology and are naturally robust to high voltages. This protects products from damage while guaranteeing user safety.

STEVAL-ISC005V1 Evaluation Board

STMicroelectronics STEVAL-ISC005V1 Evaluation Board is a ready-to-use USB PD sink based on the STUSB4500. The board handles the USB PD negotiation with a source to enable one or more charging paths. An L7985 device ensures step-down conversion from the negotiated VBUS sink input to output a 5V regulated supply which allows powering an MCU evaluation board or any other system.