STEVAL-ISA177V1

STMicroelectronics
511-STEVAL-ISA177V1
STEVAL-ISA177V1

Mfr.:

Description:
Power Management IC Development Tools 5 V, 0.85 A flyback converter using VIPer Plus - VIPer01

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
308,62 kr. 308,62 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V
VIPer013LS
STEVAL-ISA177V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 850 mA
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: VIPer
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

STEVAL-ISA177V1 Evaluation Board

STMicroelectronics STEVAL-ISA177V1 Evaluation Board is a single-layer, small-size board with the VIPer01 at the core of its operation. The VIPer01 is an offline high-voltage converter that integrates an 800V rugged power MOSFET with PWM current-mode control. The STEVAL-ISA177V1 delivers 0.85A on a 5V output and implements a wide-range converter in flyback non isolated topology. The evaluation board features high efficiency and low standby consumption.