EVLSPIN32G0A1

STMicroelectronics
511-EVLSPIN32G0A1
EVLSPIN32G0A1

Mfr.:

Description:
Power Management IC Development Tools Brushless motor driver evaluation board based on STSPIN32G0A1

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
417,01 kr. 417,01 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
7 V to 45 V
STSPIN32G0A1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Battery Powered Home Appliances, Power Tools
Interface Type: UART
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STSPIN
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVLSPIN32G0A1 Brushless Motor Driver Eval Board

STMicroelectronics EVLSPIN32G0A1 Brushless Motor Driver Evaluation Board implements the STSPIN32G0A1 advanced brushless motor controller with the STM32G0 MCU. The power stage comprises six STD140N6F7 60V MOSFETs in STripFET F7 technology operating up to 45V and delivering up to 15 Arms. The EVLSPIN32G0A1 board supplies a three-shunt sensing topology, ideal for high-performance Field-Oriented Control and 6-step algorithms. The board provides a complete set of protections, including voltage monitoring, PCB temperature monitoring, overcurrent comparator, and UVLO on gate driver supplies.