AEK-POW-LDOV02X

STMicroelectronics
511-AEK-POW-LDOV02X
AEK-POW-LDOV02X

Mfr.:

Description:
Power Management IC Development Tools Dual auto-grade linear voltage regulator eval board config output - L99VR02XP

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
316,90 kr. 316,90 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
L99VR02XP
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Voltage Regulator
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
USHTS:
9023000000
ECCN:
EAR99

AEK-POW-LDOV02X Voltage Regulator Evaluation Board

STMicroelectronics AEK-POW-LDOV02X Voltage Regulator Evaluation Board is based on the L99VR02XP dual automotive-grade linear voltage regulator. The L99VR02XP operates with reduced input voltage, minimizing the internal power dissipation and maximizing the output current. The output current limitation protects the regulator and the application from overload conditions, such as a short-to-ground.