AEK-POW-BMSNOTX

STMicroelectronics
511-AEK-POW-BMSNOTX
AEK-POW-BMSNOTX

Mfr.:

Description:
Power Management IC Development Tools Non-isolated Battery Management node, aux battery packs, connect MCU via SPI

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
492,06 kr. 492,06 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
L9963E
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 100 mm x 76 mm
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AEK-POW-BMSNOTX BMS Evaluation Board

STMicroelectronics AEK-POW-BMSNOTX Battery Management System (BMS) Evaluation Board is based on the L9963E Li-ion battery monitoring and protection chip designed for high-reliability automotive applications. The L9963E mainly monitors cell and battery node status' through stack voltage measurement, cell voltage measurement, temperature measurement, and coulomb counting. Measurement and diagnostic tasks can be executed on demand or periodically with a programmable cycle interval. Measurement data is available for an external microcontroller to perform charge balancing and to compute the state of charge (SOC) and the state of health (SOH). The embedded L9963E acts as a transceiver, directly communicating with an MCU via SPI.