NCP1343PD100WGEVB

onsemi
863-CP1343PD100WGEVB
NCP1343PD100WGEVB

Mfr.:

Description:
Power Management IC Development Tools NCP1343 100 W USB PD EVALUATION BOARD

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
834,03 kr. 834,03 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
AC/DC Primary/Secondary Side Controller - Flyback
NCP1343
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8471500150
ECCN:
EAR99

NCP1343PD100WGEVB Evaluation Board

onsemi NCP1343PD100WGEVB Evaluation Board is a 100W, USB Type-C PD3.0/PPS charger solution that supports NCP1343 quasi-resonant flyback controllers. These NCP1343 controllers are ideal for designing high-performance off-line power converters. The USB PD optimized new controllers enable small form factor design through highly integrated new functions. The NCP1343PD100WGEVB board helps to achieve high efficiency with boost follower CrM PFC control and high-frequency QR Flyback. At over 24W/in3, the design achieves 92.3% efficiency even at low-line input conditions.