MCSPTR2A5775E

NXP Semiconductors
771-MCSPTR2A5775E
MCSPTR2A5775E

Mfr.:

Description:
Power Management IC Development Tools MPC5775E Development Kit for 3-phase PMSM motor control targeting ISO 26262 ASIL D

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
12.753,54 kr. 12.753,54 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Development Kits
Motor/Motion Controller & Driver
MC33937A, MPC5775E
Brand: NXP Semiconductors
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935410752598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8471500150
ECCN:
5A992.C

MCSPTR2A5775E Motor Control Kit

NXP Semiconductors MCSPTR2A5775E Motor Control Kit expands on the highly integrated MPC5775E microcontroller and enables complex electric motor drives. The kit does this in the most efficient way for applications targeting up to ISO 26262 ASIL D. The kit uses an enhanced time processing unit (eTPU) to offload the CPU and manage the PWM. It also uses a software resolver digital converter (RDC) and has a FOC motor control algorithm, if needed. The eTPU architecture enables a single-chip solution to run sophisticated motor control systems without the need for a separate hardware resolver-to-digital converter. The eTPU can be used in three different configurations for maximum effectiveness.