EVQ2242-D-00A

Monolithic Power Systems (MPS)
946-EVQ2242-D-00A
EVQ2242-D-00A

Mfr.:

Description:
Power Management IC Development Tools MPQ2242 Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 05/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
335,55 kr. 335,55 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.8 V
MPQ2242
MPQ2242
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 6.35 cm x 6.35 cm x 0.85 cm
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVQ2242-D-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ2242-Q-00A Evaluation Board is a versatile and efficient platform designed to evaluate the performance of the MPQ2242 AEC-Q100-qualified synchronous buck converter. The MPQ2242 is an automotive-grade DC/DC converter offering high efficiency, a wide input voltage range, and a compact design, making it suitable for automotive and industrial applications. The evaluation board features an optimized layout with accessible test points and connectors. These features allow engineers to explore the MPQ2242's adjustable output voltage, high-speed transient response, and comprehensive protection mechanisms, including overcurrent, thermal, and undervoltage protections. The MPS EVQ2242-D-00A simplifies the design process and ensures reliable power delivery, making it an essential tool for developers working on power management solutions.