MAX5871EVKIT#

Analog Devices / Maxim Integrated
700-MAX5871EVKIT#
MAX5871EVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools Eval Kit MAX5871 (16-Bit, 6Gsps RF-DAC w

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10.633,11 kr. 10.633,11 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
Data Acquisitions
MAX5871
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Data Conversion IC Development Tools
Series: MAX5871
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

MAX5871EVKIT Evaluation Kit

Analog Devices MAX5871EVKIT Evaluation Kit provides a complete system for evaluating the performance of the MAX5871 radio frequency digital-to-analog converter. The kit contains a single MAX5871 high-performance interpolating and modulating 16-bit 5.9Gsps converter. The kit connects to one fixed-mobile convergence (FMC) connector on the Xilinx® VC707 evaluation kit, allowing the VC707 to communicate with the MAX5871’s JESD204B serial link interface. The kit includes Windows® 7/8 and Windows XP®-compatible software that provides a simple graphical user interface (GUI) for configuring all of the MAX5871 registers through the SPI interface, control of the VC707 FPGA, and temperature monitoring.