ESP32-S3-KORVO-2

Espressif Systems
356-ESP32-S3-KORVO-2
ESP32-S3-KORVO-2

Mfr.:

Description:
Audio IC Development Tools ESP32-S3 is a multimedia development board, embedded with ESP32-S3-WROOM-1-N8R8, 8 MB QSPI flash, 8 MB Octal PSRAM, a two-microphone array and multiple peripherals such as LCD, camera, and TF.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
36
Expected 22/06/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
300,27 kr. 300,27 kr.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Audio IC Development Tools
Development Boards
ESP32-S3
Bulk
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio IC Development Tools
Factory Pack Quantity: 36
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ESP32-S3 Development Kits

Espressif Systems ESP32-S3 Development Kits offer the ESP32-S3-DevKitC-1 entry-level development board equipped with either ESP32-S3-WROOM- 1 or ESP32-S3-WROOM-1U, a general-purpose Wi-Fi + BLUETOOTH® LE MCU module that integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board, for easy interfacing. Developers can either connect peripherals with jumper wires or mount the ESP32-S3-DevKitC-1 on a breadboard.

ESP32-LyraTD-SYNA Audio Development Board

Espressif Systems ESP32-LyraTD-SYNA Audio Development Board is a hardware platform based on the ESP32 Microprocessor and Synaptics Digital Signal Processor (DSP). The board is an Acoustic Echo Cancellation (AEC) solution that supports voice recognition and wake-up. The device can decode and encode WAV, MP3, AAC, FLAC, OPUS, and OGG formats without quality loss. The board also supports connections to Amazon's AVS (Alexa Voice Service), Google's Dialogflow, and Google's GVA (Google Voice Assistant). ESP32-LyraTD-SYNA is also based on ESP32-WROVER-B, a BLUETOOTH®/Wi-Fi® combo module, and a DSP with a two-microphone array for noise reduction and echo cancellation.

ESP32-LyraTD-DSPG Audio Development Board

Espressif Systems ESP32-LyraTD-DSPG Audio Development Board is based on the ESP32 MCU and DBMD5P DSP. This board is an Acoustic Echo Cancelation (AEC) solution supporting voice recognition, near-field, and far-field voice wake-up. WAV, MP3, AAC, FLAC, OPUS, and OGG audio files can be decoded and encoded without quality loss. The board also supports connection to Amazon's AVS (Alexa Voice Service), Google's Dialogflow, and Google's GVA (Google Voice Assistant). This solution can also build custom voice-interactive products using ESP-VA-SDK (Espressif's voice assistant SDK) and ESP-ADF (Espressif Audio Development Framework).