EVK10941M

e-peas
120-EVK10941M
EVK10941M

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2EAEM10941C001 Energy Harvesting Evaluation Mini Board (AEM10941 - Photovoltaic)

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
40
Expected 17/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
299,44 kr. 299,44 kr.

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
50 mV to 4.5 V
1.2 V to 1.8 V, 1.8 V to 4.1 V
AEM10941
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Dimensions: 28 mm x 28 mm
For Use With: PV/Solar Cells, Various Storage Elements
Interface Type: -
Output Current: 20 mA, 80 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2EAEM10941C001
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
3A991.a.2

EVK10941M Mini Evaluation Board

e-peas EVK10941M Mini Evaluation Board is a compact PCB featuring with components required to operate the AEM10941 IC. This mini evaluation board allows easy connections to the energy harvester, the storage element, the low-voltage, and the high-voltage loads. The control and status signals are available on external pins. The EVK10941M evaluation board is an efficient tool for making decisions for the design of an efficiency subsystem powered by solar energy harvesting in the target applications.