SEN0487

DFRobot
426-SEN0487
SEN0487

Mfr.:

Description:
Audio IC Development Tools Fermion: MEMS Microphone Module - S15OT421(Breakout)

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
18,58 kr. 18,58 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
3.3 V, 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 18 mm x 12.5 mm
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8543909000
USHTS:
8518108030
ECCN:
EAR99

Fermion MEMS Microphone Module

DFRobot Fermion MEMS Microphone Module is a tiny MEMS microphone that has an amplifier gain of 66. It outputs voltage around 0.66 VCC when there is no sound detected. When speaking, you can easily get the acoustic waveform by ADC sampling. The module can be used on all kinds of 3.3V/5V main controllers.