DRI0039

DFRobot
426-DRI0039
DRI0039

Mfr.:

Description:
Power Management IC Development Tools Quad Motor Driver Shield for Arduino

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
95,56 kr. 95,56 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
2.7 V to 5.5 V
L298N, TB6612FNG
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 53 mm x 52 mm x 2.09 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8537109170
MXHTS:
8473300499
ECCN:
EAR99

Quad DC Motor Driver Shield for Arduino

DFRobot Quad DC Motor Driver Shield for Arduino is a quad motor driver shield for Arduino. The DFRobot shield is compatible with the 5V/3.3V Arduino controller and can control up to four DC motors with 8 pins simultaneously. The device supports PWM speed control and polarity control. The driver shield includes two TB6612FNG motor driver chips, compared with the traditional L298N chip. This improves efficiency and reduces the component size. The module includes a built-in low voltage detection circuit and thermal shutdown protection circuit.

Arduino Shields

DFRobot Arduino Shields are the stackable functional boards for Arduino microcontrollers. The shields are easy to use and can be plugged on top of the Arduino PCB expanding its capabilities. These shields come with various functions for a variety of applications.