DFR1247

DFRobot
426-DFR1247
DFR1247

Mfr.:

Description:
Power Management IC Development Tools The LattePanda 18650 UPS Expansion Board is a high-performance uninterruptible power supply module engineered specifically for the LattePanda IOTA. It delivers a seamless, laptop-like power management experience through a true plug-and-play design. B

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
9
Pending
5
Expected 26/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
232,68 kr. 232,68 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Expansion Boards
Battery Management
3.3 VDC
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Dimensions: 88 mm x 70 mm
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

LattePanda IOTA Smart UPS Expansion Board

DFRobot LattePanda IOTA Smart UPS Expansion Board is a high-performance uninterruptible power supply module crafted specifically for the LattePanda IOTA. The expansion board accommodates three user-supplied 3.7 V 18650 Li-ion batteries, enabling up to eight hours of runtime with standard 3500mAh cells, while maintaining exceptional efficiency thanks to the direct power-path design with minimal conversion losses. The board supports dual external power inputs—USB Type‑C® (PD 20V) or a 5.5 mm ×  2.5mm DC jack (12V to 24V, ≥36W)—and features an ultra‑low standby current of just ~30µA, making it ideal for long-term deployments.