DC2785A-B

Analog Devices
584-DC2785A-B
DC2785A-B

Mfr.:

Description:
Power Management IC Development Tools Quad DC/DC Module Regulator with Configurable 1.2A Output Array

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
601,80 kr. 601,80 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.7 V to 17 V
1.8 V, 2.5 V, 3.3 V, 5 V
LTM4668A
LTM4668A
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2785A-B Demo Board for LTM4668A Regulators

Analog Devices Inc. DC2785A-B Demo Board for LTM4668A Regulators features an operating input voltage range of 2.7V to 17V. This demo board provides an output current of up to 1.2A, and the output voltage can be programmed from 1.8V to 5V. The Analog Devices DC2785A-B board houses and evaluates the LTM®4668A µModule® Quad 1.2A high-efficiency step-down regulator. This regulator is a complete DC/DC point of load regulator in a thermally enhanced 6.25mm × 6.25mm × 2.1mm BGA package.