EVAL-LTM4638-AZ

Analog Devices
584-EVAL-LTM4638-AZ
EVAL-LTM4638-AZ

Mfr.:

Description:
Power Management IC Development Tools LTM4638 Demo Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
962,64 kr. 962,64 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Management Specialized
LTM4638
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

EVAL-LTM4638-AZ Evaluation Board

Analog Devices Inc. EVAL-LTM4638-AZ Evaluation Board is a platform to evaluate the performance and functionality of the LTM4638 µModule® regulator. This complete 15A step-down switching mode power module comes in a compact 6.25mm × 6.25mm × 5.02mm BGA package. The Analog Devices Inc. LTM4638 integrates a switching controller, power FETs, inductor, and support components, requiring only bulk input and output capacitors. It operates over an input voltage range of 3.1V to 20V and supports an adjustable output voltage from 0.6V to 5.5V, delivering up to 15A continuous output current with high efficiency.