EVAL-ADE9430ARDZ

Analog Devices
584-EVAL-ADE9430ARDZ
EVAL-ADE9430ARDZ

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.786,99 kr. 3.786,99 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
ADN4621
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADE9430ARDZ Evaluation Board

Analog Devices Inc. EVAL-ADE9430ARDZ Evaluation Board is used in association with the STM32 NUCLEOF413ZH. The EVAL-ADE9430ARDZ allows a quick evaluation and prototyping of energy and Class S power quality measurement systems with the ADE9430. The ADI EVAL-ADE9430ARDZ Evaluation Board executes the ADSW-PQ-CLS Power Quality Library and application examples to simplify the implementation of larger systems.

EVAL-ADN4620EBZ/EVAL-ADN4621EBZ Evaluation Boards

Analog Devices Inc. EVAL-ADN4620EBZ/EVAL-ADN4621EBZ Evaluation Boards allow quick and easy evaluation of the ADN4620/ADN4621 low-voltage differential signalling (LVDS) isolators without the need for external components. The EVAL-ADN4620EBZ/EVAL-ADN4621EBZ have separate ground and power planes for each side of the isolator, with individual 1.8V power supplies required on each side of the ADN4620/ADN4621. This separation enables the evaluation of the Analog Devices Inc. ADN4620/ADN4621 with galvanic isolation between both sides of the devices. An additional power supply providing 3.3V is required on Side 1. The 3.3V is also necessary for Side 2 of the ADN4621.