AD9684-500EBZ

Analog Devices
584-AD9684-500EBZ
AD9684-500EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 14Bit dual 500 MSPS ADC Eval board

This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.359,44 kr. 7.359,44 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
ADC
ADA9684
3.3 V, 12 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation board for AD9684-500
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9684
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 209,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A002.h

AD9684-500EBZ Evaluation Board

Analog Devices AD9684-500EBZ Evaluation Board provides all of the support circuitry required to operate the AD9684 14-Bit 500MSPS Dual ADC in its various modes and configurations. The full-featured AD9684-500EBZ Evaluation Board includes the