AD-BMSE2E3W-SL

Analog Devices
584-AD-BMSE2E3W-SL
AD-BMSE2E3W-SL

Mfr.:

Description:
Power Management IC Development Tools BMS Solution for E2W/E3W 72V-96V system

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.977,25 kr. 5.977,25 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
ADBMS6830, ADBMS2950, ADBMS6822
BMS
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

AD-BMSE2E3W-SL Evaluation Board

Analog Devices Inc. AD-BMSE2E3W-SL Evaluation Board is a complete Battery Management System (BMS) reference design for Light Electric Vehicles (LEVs). This board offers a 72V to 96V regulated voltage range, up to 100A current capacity, and Low-Power Cell Monitoring (LPCM) capability. The AD-BMSE2E3W-SL integrated single-board system features the ADBMS6830 16-cell monitor, ADBMS2950 pack current monitor, ADBMS6822 isoSPI transceiver, and MAX32690 microcontroller. This evaluation board performs in embedded mode or using a GUI to calculate the battery's SoC and State of Health (SoH) through an enhanced coulomb counting technique.​ Typical applications include electric and hybrid 2-wheeler vehicles, and electric and hybrid 3-wheeler vehicles.