ROB-15451

SparkFun
474-ROB-15451
ROB-15451

Mfr.:

Description:
Power Management IC Development Tools SparkFun Qwiic Motor Driver

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
152,56 kr. 152,56 kr.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
3.3 V
DRV8835
Qwiic
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, UART
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A991.a.3

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires.