AEK-MOT-TK200G1

STMicroelectronics
511-AEK-MOT-TK200G1
AEK-MOT-TK200G1

Mfr.:

Description:
Power Management IC Development Tools Power liftgate controller board, L99DZ200G multi output driver SPC582B Chorus 1M

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
525,41 kr. 525,41 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Motor/Motion Controller & Driver
12 V
L99DZ200G, SPC582B60E1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Door Module Driver
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A991.b.4.a

AEK-MOT-TK200G1 Power Liftgate Controller Board

STMicroelectronics AEK-MOT-TK200G1 Power Liftgate Controller Board is a zone controller for power liftgate applications. The two primary devices hosted are the L99DZ200G automotive grade multioutput driver and the SPC582B60E1 Chorus 1M automotive-grade microcontroller. The L99DZ200G has two H-bridge gate drivers that control an external MOS tuned for the power liftgate application actuations. The device can drive up to three DC motors simultaneously (SPINDLE) and one by itself (CINCH).