UCC21520EVM-286

Texas Instruments
595-UCC21520EVM-286
UCC21520EVM-286

Mfr.:

Description:
Power Management IC Development Tools ISOLATED GATE DRIVER

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
241,85 kr. 241,85 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
3 V to 18 V, 9.2 V to 25 V
18 V
UCC21520DW
UCC21520-286
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Isolated Dual-Channel Gate Driver
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 4 A, 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 99,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC21520EVM-286 Driver Evaluation Module (EVM)

Texas Instruments UCC21520EVM-286 Driver Evaluation Module (EVM) is designed for evaluating UCC21520DW. The UCC21520DW is an isolated dual-channel gate driver with a 4A source and 6A sink peak current capability. The Texas Instruments UCC21520EVM-286 could be served as a reference design for driving power MOSFETS, IGBTS, and SiC MOSFETS with UCC21520 pin function identification, components selection guide, and PCB layout example.