LM74912Q1EVM

Texas Instruments
595-LM74912Q1EVM
LM74912Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LM74912-Q1 evaluatio n module for ideal

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
825,67 kr. 825,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
3 V to 60 V
LM74912-Q1
LM74912
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module for LM74912-Q1 Ideal Diode Controller
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM74912Q1EVM Evaluation Module

Texas Instruments LM74912Q1EVM Evaluation Module is designed to quickly and easily demonstrate the operation of the LM74912-Q1 ideal diode controller in the 24-pin VQFN package. The LM74912-Q1 ideal diode controller drives and controls external back-to-back N-Channel MOSFETs to emulate an ideal diode rectifier with power path ON/OFF control with over current and overvoltage protection. The TI LM74912Q1EVM Evaluation Module features a 3V to 65V input range.