DS90LV047-48AEVM

Texas Instruments
595-DS90LV047-48AEVM
DS90LV047-48AEVM

Mfr.:

Description:
Interface Development Tools DS90LV047-48AEVM

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
825,67 kr. 825,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
LVDS Drivers/Receivers
DS90LV047A, DS90LV048A
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: DS90LV047-48AEVM evaluation module
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: DS90LV047-48A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140,616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DS90LV047-48AEVM Evaluation Module (EVM)

Texas Instruments DS90LV047-48AEVM Evaluation Module (EVM) is designed for performance and functional evaluation of the DS90LV047A and DS90LV048A. The DS90LV047A is a 3V LVDS Quad CMOS Differential Line Driver and the DS90LV048A 3V LVDS CMOS Differential Line Receiver. With the Texas Instruments DS90LV047-48AEVM, users can quickly evaluate the output waveform characteristics and signal integrity supported by the DS90LV047A and DS90LV048A. Header pins allow access to the DS90LV047A and DS90LV048A inputs and outputs. These header pins also facilitate connection to lab equipment or user systems for performance evaluation.