DLPC4420AEVM

Texas Instruments
595-DLPC4420AEVM
DLPC4420AEVM

Mfr.:

Description:
Display Development Tools DLPC4420 ALTERA EVAL UATION

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10.008,34 kr. 10.008,34 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLPC4420
12 V
I2C, USB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Series: DLPC4420A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLPC4420AEVM Controller Evaluation Module (EVM)

Texas Instruments DLPC4420AEVM Controller Evaluation Module (EVM), when combined with the DLP660TEEVM, DLP780TEEVM, or DLP470TEEVM digital micromirror device (DMD) evaluation modules, can accelerate the prototyping time of DLP 4K UHD system over 2000lumens. The Texas Instruments DLPC4420AEVM provides a solution for driving 4K UHD DMDs while allowing for custom front-end system testing. Combining the DLPC4420AEVM with any of these 4K UHD DMD evaluation modules can display SPLASH, test patterns, or video from an HDMI source on the DMD.