P0084

Terasic Technologies
993-P0084
P0084

Mfr.:

Description:
Daughter Cards & OEM Boards HDMI TRANSMITTER DAUGHTER CARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.134,29 kr. 1.134,29 kr.

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Daughter Cards
HDMI
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: HDMI transmitter daughter card
Interface Type: HSMC
Operating Supply Voltage: 3.3 V, 12 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: HDMI-TX-HSMC-1.4
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

P0084 HDMI_TX_HSMC Daughter Board

Terasic Technologies P0084 HDMI_TX_HSMC Daughter Board is an HDMI transmitter daughter board with a high-speed mezzanine connector (HSMC) interface. This board provides control to HSMC-compliant host boards through the HSMC interface. Terasic Technologies P0084 HDMI_TX_HSMC Daughter Board is also available as part of a kit that comes with the complete reference design with source code (in Verilog and C).

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.