X-NUCLEO-DOL10A1

STMicroelectronics
511-X-NUCLEO-DOL10A1
X-NUCLEO-DOL10A1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on IPS1050LQ for STM32 Nucleo

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
600,53 kr. 600,53 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Switch
IPS1050LQ
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Programmable Logic Controllers
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 33,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

X-NUCLEO-DOL10A1 Expansion Board

STMicroelectronics X-NUCLEO-DOL10A1 Expansion Board is an industrial digital output expansion board for STM32 Nucleo. It provides a powerful and flexible environment for evaluating the driving and diagnostic capabilities of the IPS1050LQ single low-side smart power solid-state relay, featuring configurable smart overload protection. The X-NUCLEO-DOL10A1 expansion board interfaces with the microcontroller on the STM32 Nucleo via STISO620 and Arduino® UNO R3 connectors. The expansion board can be connected to either a NUCLEO-G431RB or a NUCLEO-F401RE development board.