STEVAL-MKI165V1

STMicroelectronics
511-STEVAL-MKI165V1
STEVAL-MKI165V1

Mfr.:

Description:
Pressure Sensor Development Tools LPS25HB adapter board for a standard DIL 24 socket

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
127,49 kr. 127,49 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Pressure Sensor Development Tools
RoHS:  
Adapter Boards
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: An adapter board designed to facilitate the evaluation of MEMS devices in the LPS25HB product family
For Use With: LPS25HB
Interface Type: GUI
Product Type: Pressure Sensor Development Tools
Series: STEVAL-MKI165V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9026204000
ECCN:
EAR99

STEVAL-MKI16xV1 Adapter Boards

STMicroelectronics STEVAL-MKI16xV1 are adapter boards designed to facilitate the evaluation of MEMS devices. STMicroelectronics STEVAL-MKI16xV1 offers an effective solution for fast system prototyping and device evaluation directly within the application. The STEVAL-MKI16xV1 can be plugged into a standard DIL24 socket. The adapters come ready-to-use with the required decoupling capacitors on the VDD power supply line. These adapters are supported by the STEVAL-MKI109V2 motherboard which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. It's possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.