EVSTGAP2SICSN

STMicroelectronics
511-EVSTGAP2SICSN
EVSTGAP2SICSN

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STGAP2SICSN isolated 4 A single gate driver

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
343,09 kr. 343,09 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
3.3 V, 5 V
- 3 V, 0 V, 17 V, 19 V
SCT35N65
STGAP2SICSN
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVSTGAP2SICSN/C Evaluation Boards

STMicroelectronics EVSTGAP2SICSN/C Evaluation Boards are engineered to evaluate the STGAP2SICSN isolated single gate driver. The STGAP2SICSNTR 4A Single Gate Driver provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry.