DEV-18386

SparkFun
474-DEV-18386
DEV-18386

Mfr.:

Description:
Multiple Function Sensor Development Tools MyoWare 2.0 Cable Shield

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
39,17 kr. 39,17 kr.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Sensor Boards
MyoWare 2.0 Cable Shield
MyoWare 2.0 Muscle Sensor
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 37.57 mm x 35.9 mm
For Use With: TRS Connector
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9018199000
USHTS:
9018199560
ECCN:
EAR99

MyoWare 2.0 Cable Shield

SparkFun MyoWare 2.0 Cable Shield is designed to be wearable, allowing it to attach biomedical sensor pads directly to the board itself. The MyoWare 2.0 Cable Shield is used to mount the sensor pads away from the board. The shield includes a 3.5mm TRS jack where it can attach a traditional three-electrode sensor cable, allowing to test and use of the muscle sensor without actually attaching the board to a person.