RAPIDRF-26E39

NXP Semiconductors
771-RAPIDRF-26E39
RAPIDRF-26E39

Mfr.:

Description:
RF Development Tools RAPIDRF-26E39 2496-2690 MHz RF Front-end Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.544,75 kr. 7.544,75 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Development Tools
RoHS: N
Evaluation Boards
RF Front End
AFSC5G26E39
2.496 GHz to 2.69 GHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935423991598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908050
ECCN:
EAR99

RAPIDRF-26E39 RapidRF Front-End Design

NXP Semiconductors RAPIDRF-26E39 RapidRF Front-End Design provides a reference design for 5G infrastructure, based on the AFSC5G26E39 Airfast® Power Amplifier Module. The AFSC5G26E39 is a fully integrated Doherty power amplifier module with a 2496MHz to 2690MHz frequency range. The device is optimized for applications such as massive MIMO systems, outdoor small cells, and low-power remote radio heads.