TEA2376DB1602

NXP Semiconductors
771-TEA2376DB1602
TEA2376DB1602

Mfr.:

Description:
Power Management IC Development Tools TEA2376DB1602

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.628,75 kr. 2.628,75 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Development Platforms
Power Factor Correction
TEA2376
TEA2376
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Dimensions: 74 mm x 30 mm
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935504679598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TEA2376DB1602v2 300W Interleaved PFC Demo Board

NXP Semiconductors TEA2376DB1602v2 300W Interleaved PFC Demo Board is a 300W/395V power supply demo board. The board demonstrates and evaluates the operation of the TEA2376DT interleaved PFC controller IC and the TEA2209 active bridge controller IC in a single output power supply, including the modes of operation in a typical design. With a Windows OS PC in combination with the RDK01DB1563 USB I2C interface, the behaviour of the TEA2376 controller can be modified with the settings, and the status information of the power supply can be collected. The TEA2376DB1602v2 board design occupies a single-sided copper PCB with standard MOSFET types and without heat sinks.