EV7221-R-00A

Monolithic Power Systems (MPS)
946-EV7221-R-00A
EV7221-R-00A

Mfr.:

Description:
LED Lighting Development Tools 16-Channel, 80mA/Ch, LED Driver

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
333,61 kr. 333,61 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
4 V to 16 V
Bulk
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 80 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EV7221-R-00A Evaluation Board

Monolithic Power Systems (MPS) EV7221-R-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ7221-AEC1 16-channel LED driver. The MPQ7221-AEC1 driver operates across a 4V to 16V input voltage range. This evaluation board features an I2C interface, 40μs phase shift, LED open protection, 80mA LED current/string, Under-Voltage Lockout (UVLO), and Over-Temperature Protection (OTP). The EV7221-R-00A evaluation board is available in dimensions of 6.35cm x 6.35cm x 2cm and is AEC-Q100 qualified. Typical applications include automotive taillights and automotive turning lights.