EV40P40A

Microchip Technology
579-EV40P40A
EV40P40A

Mfr.:

Description:
Daughter Cards & OEM Boards KSZ8795 EDS2 Daughter Card

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.284,39 kr. 1.284,39 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Brand: Microchip Technology
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
3A992.a

KSZ8795 EDS2 Daughter Card

Microchip Technology KSZ8795 EDS2 Daughter Card is designed for evaluation of the KSZ8795CLX 10/100Mbit Ethernet switch when used with a Microchip EDS2 compatible host board. This card features a VXM7-9013-25M0000 crystal for 25MHz and an MDC/MDIO management interface. The KSZ8795 EDS2 card includes test points for GPIOs, power rails, and GND. This daughter card is compliant with the SODIMM EDS2 interface specification.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.