EV36K06A

Microchip Technology
579-EV36K06A
EV36K06A

Mfr.:

Description:
Audio IC Development Tools EVB-LAN9360

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.595,10 kr. 1.595,10 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Audio IC Development Tools
Evaluation Boards
Audio
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Digital Audio Trans-missions
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EVB-LAN9360 AVB Audio Endpoint Evaluation Board

Microchip Technology EVB-LAN9360 AVB Audio Endpoint Evaluation Board (EV36K06A) is a reference design for digital audio transmission over Ethernet AVB based on the LAN9360 AVB Audio Endpoint Controller. The LAN9360  interconnects vehicle infotainment devices, including speakers, amplifiers, microphones, navigation systems, radio tuners, and smart headrests with Ethernet AVB. The LAN9360 bridges audio between Ethernet AVB and Inter-IC Sound (I2S™), Time Division Multiplexing (TDM), and Pulse Density Modulation (PDM) local audio interfaces. The LAN9360 completely supports audio transmission over Ethernet AVB, including generalized Precision Time Protocol (gPTP), timestamping, transport protocols, and content protection with High-bandwidth Digital Content Protection (HDCP). The device also supports secure boot and secure remote updates over Ethernet. 

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.