ADM00879

Microchip Technology
579-ADM00879
ADM00879

Mfr.:

Description:
Power Management IC Development Tools EMC2305 & EMC1438 Fan Ctrl and Temp Demo

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
621,27 kr. 621,27 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
12 V
EMC2305, EMC1438
Brand: Microchip Technology
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 186,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADM00879 Fan Controller Demo Board

Microchip Technology ADM00879 Fan Controller Demo Board provides an example of a fan-control application using the EMC2305 fan controller and EMC1438 temperature sensors. This ADM00879 fan controller includes five fan channels, two onboard temperature sensors, and six remote temperature sensor inputs. The ADM00879 fan controller demo board includes low-voltage circuits, which are powered from either the micro USB connector or the 2.1mm jack for a 12V fan supply. This makes it possible to run the PC application and set all the parameters without powering the fan drivers. The thermal management utility Graphic User Interface (GUI) automatically detects the board and loads the appropriate interface.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.