U138

M5Stack
170-U138
U138

Mfr.:

Description:
Ethernet Development Tools ESP32 Ethernet Unit supports PoE. This module adopts ESP32 as built-in MAC

In Stock: 93

Stock:
93
Can Dispatch Immediately
On Order:
160
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
166,13 kr. 166,13 kr.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Ethernet Development Tools
RoHS:  
Expansion Boards
PoESP32 Unit
ESP32
UART
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 72 mm x 26 mm x 19.2 mm
For Use With: PoESP32, HY2.0-4P Cable
Product Type: Ethernet Development Tools
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

ESP32 Ethernet Unit with PoE

M5Stack ESP32 Ethernet Unit with Power over Ethernet (PoE) adopts ESP32 as built-in MAC and IP101G as physical layer transceiver. This module can connect to the server with AT commands through a serial port, achieving data transmission and remote control functions. The ESP32 Ethernet unit with PoE features IEEE 802.3/802.3u standard, RJ45 network port 10Mbps/100Mbps, HY2.0-4P interface 5VDC power supply, and PoE power supply. This module includes default firmware with ESP-AT and supports TCP, MQTT, and HTTP protocols. The PoESP32 unit with PoE can be used in the Ethernet controller and TCP client data passthrough.