ESP-Module-Prog-1

Espressif Systems
356-ESPMODULEPROG1
ESP-Module-Prog-1

Mfr.:

Description:
Hardware Debuggers ESP-Module-Prog-1(R) is an Espressif flashing mainboard designed specifically for modules. With a module mounted, it can also be used as a mini development board like ESP32-DevKitC. The only difference between ESP-Module-Prog-1 and ESP-Module-Prog-1R

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 125

Stock:
125
Can Dispatch Immediately
On Order:
408
Expected 21/07/2026
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
81,24 kr. 81,24 kr.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Hardware Debuggers
RoHS:  
Debugger Boards
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Modules
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Debuggers
Factory Pack Quantity: 588
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

ESP-Module-Prog-1 Development Board

Espressif Systems ESP-Module-Prog-1 Development Board is designed specifically for modules. When a module is mounted on the board, it can be operated as a small development board similar to the ESP32-DevKitC. The module can be mounted without soldering it to the power and signal lines.