DFR0620

DFRobot
426-DFR0620
DFR0620

Mfr.:

Description:
Camera Development Tools ESP-EYE Development Board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
204,33 kr. 204,33 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Camera Development Tools
RoHS:  
Development Boards
Imaging Camera
ESP32
USB
5 V
- 40 C
+ 125 C
AI Platform Compatibility: Edge Impulse
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 41 mm x 21 mm x 6.5 mm
For Use With: Audio Processing, Image Recognition
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99

DFR0620 ESP-EYE Development Board

DFRobot DFR0620 ESP-EYE Development Board is designed for image recognition and speech signal processing for AIoT applications. This DFRobot development board integrates an onboard ESP32 chip, a 2-megapixel camera, a digital microphone, 8 MByte PSRAM, and 4 MByte flash. The ESP-EYE board offers image transmission via WiFi and debugging through a micro-USB port. This development board and the ESP-IDF software SDK and ESP-WHO AI frameworks form a complete AIoT solution. The ESP-EYE board supports firmware burning with a Windows or Linux PC and also enables the use of Raspberry Pi to develop projects.