4440

Adafruit
485-4440
4440

Mfr.:

Description:
Display Development Tools Monochrome 0.91 128x32 I2C OLED Display - STEMMA QT / Qwiic

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 11/06/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
80,20 kr. 80,20 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
SSD1306
I2C
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Dimensions: 20 mm x 35 mm
Product Type: Display Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 7 mm x 25 mm
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8543709990
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Monochrome 0.91" 128x32 I2C OLED Display

Adafruit Monochrome 0.91" 128x32 I2C OLED Display is small (only about 1" diagonal) but very readable due to the high contrast of the OLED display. This display comprises 128x32 individual white OLED pixels, each turned on or off by the controller chip. Because the display makes it light, no backlight is required. This reduces the power required to run the OLED, which is why the display has such high contrast. The Adafruit OLED display has been put onto a breakout PCB and support circuitry to let the user use this with 3.3V (Feather/Raspberry Pi) or 5V (Arduino/ Metro328) logic levels.