VM880C

Bridgetek
895-VM880C
VM880C

Mfr.:

Description:
Video IC Development Tools Credit Card Size VM880C module, supports 3.3/5v signal levels to MCU Adapter Board, with FPC/FFC 40 LCD connector. No display is provided.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
14
Expected 16/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
216,86 kr. 216,86 kr.

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video IC Development Tools
RoHS:  
Development Boards
Video ICs
BT880
3.3 V, 5 V
Bulk
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 85.6 mm x 54.1 mm x 1.6 mm
Interface Type: SPI
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

VM880C Embedded Video Engine Credit Card Board

Bridgetek VM880C Embedded Video Engine Credit Card Board is a development module for the BT880 Advanced Embedded Video Engines. VM880C behaves as an SPI slave and requires an SPI Master for proper microcontroller interfacing and system integration. The 85.6mm x 54.1mm x 1.6mm four-layer printed circuit board (PCB) supports display, touch, and audio interfaces. The Bridgetek VM880C Board features a Micro USB, SPI, or 2-pin connector for power supply, a 3.3V regulator, an onboard LCD backlight driver, 5V tolerant buffers, a 3-stage audio filter/power amplifier, an 8Ω speaker, and an audio line out option.