MAX32625MBED#

Analog Devices / Maxim Integrated
700-MAX32625MBED#
MAX32625MBED#

Mfr.:

Description:
Development Boards & Kits - ARM ARDUINO COMPATIBLE MBED EVAL BOARD

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
484,30 kr. 484,30 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
MAX32625
Development Boards
ARM Cortex M4F
MAX32625
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 32 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 241,055 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

MAX32625MBED ARM mbed Enabled Dev Platform

Maxim MAX32625MBED ARM mbed Enabled Development Platform provides a convenient platform for evaluating the capabilities of the MAX32625 microcontroller. The MAX32625MBED also provides a complete functional system ideal for developing and debugging applications. The MAX32625MBED includes a MAX32625 ARM® Cortex®-M4 microcontroller with FPU, prototyping area with adjacent access to precision analogue front end (AFE) connections and I/O access through Arduino®-compatible connectors. This development platform also includes additional I/O access through 100mil x 100mil headers, USB interface, and other general-purpose I/O devices.